



MULP40-1015 | |
|---|---|
DigiKey Part Number | 179-MULP40-1015-ND |
Manufacturer | |
Manufacturer Product Number | MULP40-1015 |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP40-1015 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 2.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,47000 € | 28,47 € |
| 5 | 27,12000 € | 135,60 € |
| Unit Price without VAT: | 28,47000 € |
|---|---|
| Unit Price with VAT: | 33,87930 € |



