
LM3020-9G | |
|---|---|
DigiKey Part Number | LM3020-9G-ND |
Manufacturer | |
Manufacturer Product Number | LM3020-9G |
Description | AC/DC CONVERTER 5.1V 2X12V 50W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 3 Output 5.1V 12V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LM3020-9G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 700 mA | |
Current - Output 3 | 700 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Railway | |
Voltage - Isolation | 2.8 kV | |
Efficiency | 74% | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 4.37" W x 1.54" H (168.0mm x 111.0mm x 39.0mm) | |
Approval Agency | cCSAus, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.022,49000 € | 1.022,49 € |
| 5 | 984,23000 € | 4.921,15 € |
| Unit Price without VAT: | 1.022,49000 € |
|---|---|
| Unit Price with VAT: | 1.216,76310 € |

