MFR Recommended



LDT2400-48 | |
|---|---|
DigiKey Part Number | 179-2922-ND |
Manufacturer | |
Manufacturer Product Number | LDT2400-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 2400W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 50A |
Datasheet | Datasheet |
EDA/CAD Models | LDT2400-48 Models |
Category | Current - Output (Max) 50A |
Manufacturer Bel Power Solutions | Power (Watts) 2400W |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 92% |
Input Type AC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output |
AC Voltage - Input 340 ~ 550 VAC (3 Phase) | Size / Dimension 3.98" L x 9.17" W x 6.30" H (101.0mm x 233.0mm x 160.0mm) |
Voltage - Output 1 48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDT2400-72 | Bel Power Solutions | 0 | 179-2923-ND | 3.599,32650 € | MFR Recommended |



