


LDT2400-72 | |
|---|---|
DigiKey Part Number | 179-2923-ND |
Manufacturer | |
Manufacturer Product Number | LDT2400-72 |
Description | AC/DC DIN RAIL SUPPLY 72V 2400W |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 72V 33A |
Datasheet | Datasheet |
EDA/CAD Models | LDT2400-72 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 550 VAC (3 Phase) | |
Voltage - Output 1 | 72V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 33A | |
Power (Watts) | 2400W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | |
Size / Dimension | 3.98" L x 9.17" W x 6.30" H (101.0mm x 233.0mm x 160.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2.921,53130 € | 292.153,13 € |
| Unit Price without VAT: | 2.921,53130 € |
|---|---|
| Unit Price with VAT: | 3.476,62225 € |





