
HB24-1.2-AG | |
|---|---|
DigiKey Part Number | 179-2314-ND |
Manufacturer | |
Manufacturer Product Number | HB24-1.2-AG |
Description | AC/DC CONVERTER 24V 29W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 60% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 € | 86,97 € |
| 5 | 83,49200 € | 417,46 € |
| 10 | 82,03800 € | 820,38 € |
| 25 | 80,15560 € | 2.003,89 € |
| 60 | 78,39667 € | 4.703,80 € |
| Unit Price without VAT: | 86,97000 € |
|---|---|
| Unit Price with VAT: | 103,49430 € |




