Direct

HC24-2.4-AG | |
|---|---|
DigiKey Part Number | 179-2323-ND |
Manufacturer | |
Manufacturer Product Number | HC24-2.4-AG |
Description | AC/DC CONVERTER 24V 58W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 60% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,76000 € | 103,76 € |
| 5 | 99,61800 € | 498,09 € |
| 10 | 97,88200 € | 978,82 € |
| 25 | 95,63520 € | 2.390,88 € |
| 60 | 93,53683 € | 5.612,21 € |
| Unit Price without VAT: | 103,76000 € |
|---|---|
| Unit Price with VAT: | 123,47440 € |






