Open Frame AC DC Converters 1 Output 58V 690mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC41-1058P

DigiKey Part Number
ABC41-1058P-ND
Manufacturer
Manufacturer Product Number
ABC41-1058P
Description
AC/DC CONVERTER 58V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 690mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC41-1058P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
58V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
690mA
Power (Watts)
40 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.00" L x 2.00" W x 0.97" H (76.2mm x 50.8mm x 24.7mm)
Approval Agency
CE, cUL, Nemko, UL
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3221,64406 €692,61 €
Unit Price without VAT:21,64406 €
Unit Price with VAT:25,75643 €