ABC401-1012-S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 0
Unit Price: 305,77619 €
Image for ABC401-1012-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC401-1012-S

DigiKey Part Number
179-ABC401-1012-S-ND
Manufacturer
Manufacturer Product Number
ABC401-1012-S
Description
AC/DC CONVERTER 12V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 170 ~ 270 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC401-1012-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 170 ~ 270 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
33.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 50°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.11" L x 3.32" W x 1.61" H (180.5mm x 84.4mm x 41.0mm)
Approval Agency
CE, cURus, DEMKO
Standard Number
60950-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13In Stock
Ships from WEC