PC-ASLK010M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 3.586
Unit Price: 3,98000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 256
Unit Price: 2,80000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 151
Unit Price: 4,04000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 4,91000 €
Datasheet
3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-ASLK010M

DigiKey Part Number
116-PC-ASLK010M-ND
Manufacturer
Manufacturer Product Number
PC-ASLK010M
Description
POWER CORD 5-15P TO BARE 1M BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
Bel Inc.
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
3.28' (1.00m)
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-00021Tensility International Corp3.586839-11-00021-ND3,98000 €Parametric Equivalent
11-00038Tensility International Corp256839-11-00038-ND2,80000 €Parametric Equivalent
311328-01Qualtek151Q1053-ND4,04000 €Parametric Equivalent
800-1801-2-SVT0-BL-00100-1CNC Tech01175-800-1801-2-SVT0-BL-00100-1-ND4,91000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,68400 €36,84 €
253,45320 €86,33 €
503,28820 €164,41 €
1503,04287 €456,43 €
3002,89763 €869,29 €
6002,75943 €1.655,66 €
1.0502,65267 €2.785,30 €
2.5502,49186 €6.354,24 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €