9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-ABK030M

DigiKey Part Number
116-PC-ABK030M-ND
Manufacturer
Manufacturer Product Number
PC-ABK030M
Description
PWR CORD NEMA 5-15P TO C13 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,97000 €6,97 €
105,92000 €59,20 €
255,54920 €138,73 €
805,11188 €408,95 €
1604,86788 €778,86 €
3204,63566 €1.483,41 €
5604,45632 €2.495,54 €
1.0404,26606 €4.436,70 €
Manufacturers Standard Package
Unit Price without VAT:6,97000 €
Unit Price with VAT:8,29430 €