Parametric Equivalent
Parametric Equivalent

BM-6ASG010F | |
|---|---|
DigiKey Part Number | 116-BM-6ASG010F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6ASG010F |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 € | 19,32 € |
| 10 | 16,41900 € | 164,19 € |
| 40 | 14,88900 € | 595,56 € |
| 80 | 14,17875 € | 1.134,30 € |
| 120 | 13,77908 € | 1.653,49 € |
| 280 | 12,98029 € | 3.634,48 € |
| 520 | 12,42629 € | 6.461,67 € |
| Unit Price without VAT: | 19,32000 € |
|---|---|
| Unit Price with VAT: | 22,99080 € |




