
TRD695AGRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695AGRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AGRY-10 |
Description | CBL-RJ45/RJ45 CAT 6A GRY 10FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,96000 € | 38,96 € |
| 10 | 33,11300 € | 331,13 € |
| 25 | 31,04040 € | 776,01 € |
| 50 | 29,55980 € | 1.477,99 € |
| 100 | 28,15040 € | 2.815,04 € |
| 250 | 26,39040 € | 6.597,60 € |
| Unit Price without VAT: | 38,96000 € |
|---|---|
| Unit Price with VAT: | 46,36240 € |

