Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BM-5UE007F | |
|---|---|
DigiKey Part Number | 116-BM-5UE007F-ND |
Manufacturer | |
Manufacturer Product Number | BM-5UE007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7792-7 | Cinch Connectivity Solutions | 648 | 116-73-7792-7-ND | 3,77000 € | Parametric Equivalent |
| DK-1511-007/B | Assmann WSW Components | 745 | AE10489-ND | 3,57000 € | Parametric Equivalent |
| N001-007-BL | Eaton Tripp Lite | 147 | TL411-ND | 3,82000 € | Parametric Equivalent |
| N002-007-BL | Eaton Tripp Lite | 80 | TL551-ND | 3,67000 € | Parametric Equivalent |
| NPC-1207 | Quest Technology | 3 | 4867-NPC-1207-ND | 3,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,95760 € | 347,88 € |
| Unit Price without VAT: | 6,95760 € |
|---|---|
| Unit Price with VAT: | 8,27954 € |










