DK-1511-007/B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bel Inc.
In Stock: 230
Unit Price: 85,46000 €
Datasheet

Direct


Eaton Tripp Lite
In Stock: 159
Unit Price: 136,83000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 879
Unit Price: 89,46000 €
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: 137,33020 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 120
Unit Price: 94,73000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 50
Unit Price: 90,94000 €
Datasheet

Parametric Equivalent


Quest Technology
In Stock: 0
Unit Price: 94,09000 €
Datasheet
DK-1511-001/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1511-007/B

DigiKey Part Number
AE10489-ND
Manufacturer
Manufacturer Product Number
DK-1511-007/B
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,77800 €27,78 €
252,60400 €65,10 €
502,47940 €123,97 €
1002,36090 €236,09 €
2502,21312 €553,28 €
5002,10750 €1.053,75 €
1.0002,00695 €2.006,95 €
2.5001,88142 €4.703,55 €
Manufacturers Standard Package
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 730
Unit Price: 3,27000 €
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 2421
Unit Price: 3,27000 €
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 3,52000 €
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 506
Unit Price: 2,63000 €
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 349
Unit Price: 4,24000 €
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 50
Unit Price: 5,76000 €
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 11
Unit Price: 7,80000 €
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 73
Unit Price: 9,36000 €