MS 2.5TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 4.180
Unit Price: 0,47000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.259
Unit Price: 1,99000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69161 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.000
Unit Price: 1,45000 €
Datasheet
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS 2.5TR

DigiKey Part Number
5923-MS2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS 2.5TR
Description
FUSE BRD MNT 2.5A 125VAC/VDC AXL
Customer Reference
Detailed Description
2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MS 2.5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
6.0
Approval Agency
CE, CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
DC Cold Resistance
0.073 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types