4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6821

DigiKey Part Number
486-0034.6821TR-ND - Tape & Reel (TR)
486-0034.6821CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6821
Description
FUSE BOARD MNT 4A 250VAC 125VDC
Customer Reference
Detailed Description
4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
40A
Melting I²t
50.0
Approval Agency
CCC, cURus, KC, PSE/JET, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.076
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
50,92400 €4,62 €
100,85300 €8,53 €
500,70780 €35,39 €
1000,65300 €65,30 €
2500,58692 €146,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,51605 €387,04 €
1.5000,47554 €713,31 €
2.2500,45323 €1.019,77 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €