
MRT 5-BULK | |
|---|---|
DigiKey Part Number | 5923-MRT5-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MRT 5-BULK |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 5-BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 175.0 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,13380 € | 13,38 € |
| 250 | 0,12032 € | 30,08 € |
| 500 | 0,11102 € | 55,51 € |
| 1.000 | 0,10239 € | 102,39 € |
| 5.000 | 0,08477 € | 423,85 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










