
MRT 2.5-BULK | |
|---|---|
DigiKey Part Number | 5923-MRT2.5-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MRT 2.5-BULK |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRT 2.5-BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 43.0 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10508 € | 26,27 € |
| 500 | 0,09694 € | 48,47 € |
| 1.000 | 0,08942 € | 89,42 € |
| 5.000 | 0,07404 € | 370,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


