L834-1G1T-S7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L834-1G1T-S7
Bel Fuse MagJacks ICM | Digi-Key Daily

L8BE-1G1T-BFH

DigiKey Part Number
5923-L8BE-1G1T-BFH-ND
Manufacturer
Manufacturer Product Number
L8BE-1G1T-BFH
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Board Edge, Cutout; Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
L8BE-1G1T-BFH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Board Edge, Cutout; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.346" (8.80mm)
LED Color
Green - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,65400 €46,54 €
254,36160 €109,04 €
504,15340 €207,67 €
1003,95500 €395,50 €
2503,70740 €926,85 €
5943,48793 €2.071,83 €
1.1883,32161 €3.946,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €