


L8BE-1G1T-91A | |
|---|---|
DigiKey Part Number | 5923-L8BE-1G1T-91A-ND |
Manufacturer | |
Manufacturer Product Number | L8BE-1G1T-91A |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Board Edge, Cutout; Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | L8BE-1G1T-91A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Cutout; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.346" (8.80mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,68800 € | 36,88 € |
| 25 | 3,45680 € | 86,42 € |
| 50 | 3,29160 € | 164,58 € |
| 100 | 3,13450 € | 313,45 € |
| 250 | 2,93816 € | 734,54 € |
| 594 | 2,76423 € | 1.641,95 € |
| 1.188 | 2,63239 € | 3.127,28 € |
| 2.970 | 2,46778 € | 7.329,31 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |



