C1Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1Q 250

DigiKey Part Number
5923-C1Q250TR-ND - Tape & Reel (TR)
5923-C1Q250CT-ND - Cut Tape (CT)
5923-C1Q250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1Q 250
Description
FUSE BRD MT 250MA 125VAC 63VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1Q 250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
3.0E-5
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance
0.85 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
50,26800 €1,34 €
100,24700 €2,47 €
500,20480 €10,24 €
1000,18920 €18,92 €
2500,17004 €42,51 €
5000,15684 €78,42 €
1.0000,14466 €144,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09684 €484,20 €
10.0000,08919 €891,90 €
15.0000,08498 €1.274,70 €
25.0000,08010 €2.002,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €