
C1Q 1 | |
|---|---|
DigiKey Part Number | 5923-C1Q1TR-ND - Tape & Reel (TR) 5923-C1Q1CT-ND - Cut Tape (CT) 5923-C1Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1Q 1 |
Description | FUSE BOARD MOUNT 1A 125VAC 63VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1Q 1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 9.6E-4 | |
Approval Agency | CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm) | |
DC Cold Resistance | 0.124 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,18920 € | 18,92 € |
| 250 | 0,17004 € | 42,51 € |
| 500 | 0,15684 € | 78,42 € |
| 1.000 | 0,14466 € | 144,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11971 € | 598,55 € |
| 10.000 | 0,11024 € | 1.102,40 € |
| 15.000 | 0,10501 € | 1.575,15 € |
| 25.000 | 0,10116 € | 2.529,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |









