375 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1F 375

DigiKey Part Number
5923-C1F375TR-ND - Tape & Reel (TR)
5923-C1F375CT-ND - Cut Tape (CT)
5923-C1F375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1F 375
Description
FUSE BRD MT 375MA 125VAC 63VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
375 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1F 375 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
7.0E-4
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance
1.25 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
50,24200 €1,21 €
100,22300 €2,23 €
500,18500 €9,25 €
1000,17070 €17,07 €
2500,15344 €38,36 €
5000,14156 €70,78 €
1.0000,13056 €130,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10364 €518,20 €
10.0000,09545 €954,50 €
15.0000,09094 €1.364,10 €
25.0000,08632 €2.158,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €