Direct
Similar

5VTP 6.3-R | |
|---|---|
DigiKey Part Number | 5VTP6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | 5VTP 6.3-R |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5VTP 6.3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 658.0 | |
Approval Agency | CCC, CE, CSA, cULus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.009 Ohms |


