
021806.3MXEP | |
|---|---|
DigiKey Part Number | F3617-ND |
Manufacturer | |
Manufacturer Product Number | 021806.3MXEP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 198.5 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0076 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3125.PT | SCHURTER Inc. | 4.206 | 0034.3125.PT-ND | 1,10000 € | Direct |
| 0034.3125.TR | SCHURTER Inc. | 2.948 | 486-0034.3125.TRCT-ND | 1,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 5 | 1,63000 € | 8,15 € |
| 10 | 1,50400 € | 15,04 € |
| 50 | 1,24820 € | 62,41 € |
| 100 | 1,15150 € | 115,15 € |
| 250 | 1,03460 € | 258,65 € |
| 500 | 0,95368 € | 476,84 € |
| 1.000 | 0,87872 € | 878,72 € |
| 5.000 | 0,82897 € | 4.144,85 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

