5VTP 2.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 873
Unit Price: 1,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,73884 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.917
Unit Price: 1,96000 €
Datasheet
Image for 5VTP 2.5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5VTP 2.5-R

DigiKey Part Number
5VTP2.5-R-ND
Manufacturer
Manufacturer Product Number
5VTP 2.5-R
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5VTP 2.5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
137.0
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, cULus, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
Current Rating (Amps)
DC Cold Resistance
0.03 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
021302.5MXEPLittelfuse Inc.873021302.5MXEP-ND1,28000 €Direct
021302.5MRET1PLittelfuse Inc.0021302.5MRET1P-ND0,73884 €Similar
021802.5MXEPLittelfuse Inc.1.917F3616-ND1,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes