
021302.5MXEP | |
|---|---|
DigiKey Part Number | 021302.5MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 021302.5MXEP |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 138.0 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0305 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,16000 € | 5,80 € |
| 10 | 1,07000 € | 10,70 € |
| 50 | 0,88760 € | 44,38 € |
| 100 | 0,81890 € | 81,89 € |
| 250 | 0,73592 € | 183,98 € |
| 500 | 0,67848 € | 339,24 € |
| 1.000 | 0,62526 € | 625,26 € |
| 5.000 | 0,56986 € | 2.849,30 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

