5TT 500-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.456
Unit Price: 1,16000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 25
Unit Price: 4,79800 €
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5TT 500-R

DigiKey Part Number
5923-5TT500-R-ND
Manufacturer
Manufacturer Product Number
5TT 500-R
Description
FUSE GLASS 500MA 250VAC 5X20MM
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5TT 500-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
2.5
Part Status
Obsolete
Approval Agency
CE, CSA, cULus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.865 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0239.500MXPLittelfuse Inc.2.456F1756-ND1,16000 €Direct
BK/GMD-500-REaton - Electronics Division0283-2910-ND1,54000 €Similar
GMD-500-REaton - Electronics Division25283-GMD-500-R-ND4,79800 €Similar
Obsolete
This product is no longer manufactured. View Substitutes