



GMD-500-R | |
|---|---|
DigiKey Part Number | 283-GMD-500-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-500-R |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 1.4 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.0645 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,83600 € | 24,18 € |
| 10 | 4,46300 € | 44,63 € |
| 15 | 4,25800 € | 63,87 € |
| 25 | 4,01280 € | 100,32 € |
| 35 | 3,85857 € | 135,05 € |
| 50 | 3,70160 € | 185,08 € |
| Unit Price without VAT: | 4,83600 € |
|---|---|
| Unit Price with VAT: | 5,75484 € |

