Direct
Direct
Similar

5TT 3-R | |
|---|---|
DigiKey Part Number | 5923-5TT3-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TT 3-R |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5TT 3-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 55.6 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.043 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239003.HXP | Littelfuse Inc. | 34.171 | F2707-ND | 1,48000 € | Direct |
| 0239003.MXP | Littelfuse Inc. | 5.696 | F1757-ND | 1,27000 € | Direct |
| BK/GMD-3-R | Eaton - Electronics Division | 4.645 | 283-2917-ND | 1,50000 € | Similar |
| GMD-3-R | Eaton - Electronics Division | 25 | 283-GMD-3-R-ND | 2,82200 € | Similar |






