3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
GMD Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMD-3-R

DigiKey Part Number
283-GMD-3-R-ND
Manufacturer
Manufacturer Product Number
GMD-3-R
Description
FUSE GLASS 3A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
145.0
Mounting Type
Requires Holder
Approval Agency
CSA, PSE/JET, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0655 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,80000 €14,00 €
102,58400 €25,84 €
152,46533 €36,98 €
252,32320 €58,08 €
352,23429 €78,20 €
502,14360 €107,18 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €