5STP 63 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 2.570
Unit Price: 2,83000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,58824 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 688
Unit Price: 0,71000 €
Datasheet
Image for 5STP 63 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5STP 63

DigiKey Part Number
5STP63-ND
Manufacturer
Manufacturer Product Number
5STP 63
Description
FUSE GLASS 63MA 250VAC 5X20MM
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5STP 63 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.008
Approval Agency
CE, CSA, IMQ, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
23.9 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes