
5STP 63-R | |
|---|---|
DigiKey Part Number | 5STP63-R-ND |
Manufacturer | |
Manufacturer Product Number | 5STP 63-R |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5STP 63-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.008 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus, IMQ, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 23.9 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3105.PT | SCHURTER Inc. | 2.570 | 0034.3105.PT-ND | 2,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70400 € | 3,52 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,53880 € | 26,94 € |
| 100 | 0,49710 € | 49,71 € |
| 250 | 0,44688 € | 111,72 € |
| 500 | 0,41214 € | 206,07 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

