
5SF 1.25-R | |
|---|---|
DigiKey Part Number | 5923-5SF1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SF 1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
EDA/CAD Models | 5SF 1.25-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.5 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.062 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1517 | SCHURTER Inc. | 817 | 486-1804-ND | 0,51000 € | Direct |
| 02171.25HXP | Littelfuse Inc. | 2.734 | F2402-ND | 0,51000 € | Direct |
| 02171.25MXP | Littelfuse Inc. | 2.466 | F1730-ND | 0,49000 € | Direct |
| 02171.25VXP | Littelfuse Inc. | 6 | 02171.25VXP-ND | 2,30000 € | Direct |
| 02351.25MXP | Littelfuse Inc. | 547 | 02351.25MXP-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,39760 € | 19,88 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




