
02171.25MXP | |
|---|---|
DigiKey Part Number | F1730-ND |
Manufacturer | |
Manufacturer Product Number | 02171.25MXP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.23 |
Part Status Active | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0701 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,28470 € | 28,47 € |
| 250 | 0,25596 € | 63,99 € |
| 500 | 0,23608 € | 118,04 € |
| 1.000 | 0,21768 € | 217,68 € |
| 5.000 | 0,18000 € | 900,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |














