Direct
Direct
Similar

5MF 300-R | |
|---|---|
DigiKey Part Number | 5923-5MF300-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MF 300-R |
Description | FUSE GLASS 300MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 300 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MF 300-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 0.02 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.18 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0235.300HXP | Littelfuse Inc. | 148 | F2671-ND | 1,15000 € | Direct |
| 0235.300MXP | Littelfuse Inc. | 978 | F4717-ND | 1,10000 € | Direct |
| BK/GMA-300-R | Eaton - Electronics Division | 307 | 283-3330-ND | 1,14000 € | Similar |
| GMA-300-R | Eaton - Electronics Division | 85 | 283-GMA-300-R-ND | 1,85400 € | Similar |







