Direct
Direct
Similar
Similar
Similar
Similar

5MF 1-R | |
|---|---|
DigiKey Part Number | 5923-5MF1-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MF 1-R |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MF 1-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 0.88 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.118 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3872 | SCHURTER Inc. | 442 | 486-2564-ND | 2,39000 € | Direct |
| 0235001.HXP | Littelfuse Inc. | 12.292 | F2677-ND | 0,60000 € | Direct |
| 0235001.MXP | Littelfuse Inc. | 8.165 | F4722-ND | 0,57000 € | Direct |
| 0034.1516 | SCHURTER Inc. | 6.578 | 486-1234-ND | 0,51000 € | Similar |
| 0217001.HXP | Littelfuse Inc. | 37.252 | F2392-ND | 0,57000 € | Similar |





















