
5HTP 10-R | |
|---|---|
DigiKey Part Number | 5HTP10-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 10-R |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 10-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 601.0 | |
Approval Agency | CE, CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.007 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,78200 € | 3,91 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,59800 € | 29,90 € |
| 100 | 0,55170 € | 55,17 € |
| 250 | 0,49592 € | 123,98 € |
| 500 | 0,45732 € | 228,66 € |
| 1.000 | 0,42159 € | 421,59 € |
| 5.000 | 0,34833 € | 1.741,65 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



