Similar
Similar

5HT 10 | |
|---|---|
DigiKey Part Number | 5HT10-ND |
Manufacturer | |
Manufacturer Product Number | 5HT 10 |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5HT 10 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 601.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2514 | SCHURTER Inc. | 25.098 | 486-1772-ND | 0,89000 € | Direct |
| 0034.2526 | SCHURTER Inc. | 1.108 | 486-1791-ND | 1,85000 € | Similar |
| 0215010.HXP | Littelfuse Inc. | 6.421 | F2669-ND | 1,90000 € | Similar |
| BK1/S505-10-R | Eaton - Electronics Division | 76 | 283-BK1/S505-10-R-ND | 1,82000 € | Similar |
| 5HT 10-R | Bel Fuse Inc. | 67.104 | 5923-5HT10-R-ND | 0,72000 € | Parametric Equivalent |






