5HT 1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 172
Unit Price: 0,96000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 718
Unit Price: 2,07000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18
Unit Price: 7,03000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 115
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 5.323
Unit Price: 0,63000 €
Datasheet
1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HT 1

DigiKey Part Number
5HT1-ND
Manufacturer
Manufacturer Product Number
5HT 1
Description
FUSE CERAMIC 1A 250VAC 5X20MM
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HT 1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
1.7
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, IMQ, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.2 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0001.2504SCHURTER Inc.172486-1782-ND0,96000 €Direct
0215001.HXPLittelfuse Inc.718F2659-ND2,07000 €Similar
0215001.VXPLittelfuse Inc.180215001.VXP-ND7,03000 €Similar
BK1/S505-1-REaton - Electronics Division115283-BK1/S505-1-R-ND1,48000 €Similar
5HT 1-RBel Fuse Inc.5.3235923-5HT1-R-ND0,63000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes