5HFP 2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 1.286
Unit Price: 1,24000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.924
Unit Price: 2,17000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 520
Unit Price: 0,45000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HFP 2

DigiKey Part Number
5HFP2-ND
Manufacturer
Manufacturer Product Number
5HFP 2
Description
FUSE CERAMIC 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5HFP 2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
3.8
Approval Agency
CCC, CE, CSA, IMQ, PSE, SEMKO, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
0.06 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes