
5HFP 2-R | |
|---|---|
DigiKey Part Number | 5923-5HFP2-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HFP 2-R |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HFP 2-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 3.8 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.052 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1007.PT | SCHURTER Inc. | 1.286 | 0001.1007.PT-ND | 1,32000 € | Direct |
| 0216002.MXEP | Littelfuse Inc. | 1.765 | F3600-ND | 2,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,25980 € | 25,98 € |
| 250 | 0,23360 € | 58,40 € |
| 500 | 0,21548 € | 107,74 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

