5HF 315-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 667
Unit Price: 2,06000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 849
Unit Price: 1,96000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 25
Unit Price: 2,18000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 6,82400 €
Datasheet
315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HF 315-R

DigiKey Part Number
5923-5HF315-R-ND
Manufacturer
Manufacturer Product Number
5HF 315-R
Description
FUSE CERAMIC 315MA 250VAC 5X20MM
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HF 315-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
0.051
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, cULus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.757 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0216.315HXPLittelfuse Inc.667F2361-ND2,06000 €Similar
0216.315MXPLittelfuse Inc.849F6048-ND1,96000 €Similar
0216.315TXPLittelfuse Inc.250216.315TXP-ND2,18000 €Similar
0216.315VXPLittelfuse Inc.00216.315VXP-ND6,82400 €Similar
Obsolete
This product is no longer manufactured. View Substitutes