0216.315VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 868
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 977
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 37
Unit Price: 1,68000 €
Datasheet
315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.315VXP

DigiKey Part Number
0216.315VXP-ND
Manufacturer
Manufacturer Product Number
0216.315VXP
Description
FUSE CERAMIC 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.01
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.85 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
55,24800 €26,24 €
Manufacturers Standard Package
Unit Price without VAT:5,24800 €
Unit Price with VAT:6,24512 €