5HF 3.15-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.791
Unit Price: 1,66000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 120
Unit Price: 1,60000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 0,97000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.628
Unit Price: 1,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,05260 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 2,36000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 100
Unit Price: 1,66000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 5,49200 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 20
Unit Price: 4,89000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,53800 €
Datasheet
3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HF 3.15-R

DigiKey Part Number
5923-5HF3.15-R-ND
Manufacturer
Manufacturer Product Number
5HF 3.15-R
Description
FUSE CERAMIC 3.15A 250VAC 5X20MM
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HF 3.15-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
12.0
Approval Agency
CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes