Direct
Direct
Similar
Similar
Similar
Similar

5HF 100-R | |
|---|---|
DigiKey Part Number | 5923-5HF100-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HF 100-R |
Description | FUSE CERAMIC 100MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5HF 100-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.003 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.85 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0216.100MXP | Littelfuse Inc. | 3.088 | F1704-ND | 1,98000 € | Direct |
| BK/S501-100-R | Eaton - Electronics Division | 0 | 283-2659-ND | 1,99000 € | Direct |
| 0216.100HXP | Littelfuse Inc. | 42 | F2356-ND | 2,07000 € | Similar |
| 0216.100TXP | Littelfuse Inc. | 100 | 1294-0216.100TXP-CHP | 3,48240 € | Similar |
| 0216.100VXP | Littelfuse Inc. | 0 | 0216.100VXP-ND | 6,88000 € | Similar |






