Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5ET 4-R | |
|---|---|
DigiKey Part Number | 5923-5ET4-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ET 4-R |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ET 4-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 300.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0219004.MXAP | Littelfuse Inc. | 26.415 | F3622-ND | 1,23000 € | Direct |
| 0213004.MXP | Littelfuse Inc. | 3.811 | 1294-0213004.MXP-CHP | 1,20000 € | Similar |
| 0213004.TXP | Littelfuse Inc. | 0 | F4284-ND | 1,16000 € | Similar |
| 0218004.HXP | Littelfuse Inc. | 2.811 | F2421-ND | 1,27000 € | Similar |
| 0218004.MXBP | Littelfuse Inc. | 0 | 0218004.MXBP-ND | 1,61420 € | Similar |








