5ET 2.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 979
Unit Price: 1,25000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.185
Unit Price: 1,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 70
Unit Price: 1,74000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,62595 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 974
Unit Price: 1,31000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,42800 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1
Unit Price: 1,09000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 55
Unit Price: 4,77200 €
Datasheet
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ET 2.5-R

DigiKey Part Number
5923-5ET2.5-R-ND
Manufacturer
Manufacturer Product Number
5ET 2.5-R
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5ET 2.5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
137.0
Approval Agency
CCC, CE, CSA, cURus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.031 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes