
BK1/GMD-2.5-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMD-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMD-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 94.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE/JET, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0905 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,08200 € | 5,41 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,82840 € | 41,42 € |
| 100 | 0,76430 € | 76,43 € |
| 250 | 0,68688 € | 171,72 € |
| 500 | 0,63332 € | 316,66 € |
| 1.000 | 0,58374 € | 583,74 € |
| 5.000 | 0,48202 € | 2.410,10 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

