
3SB 1.25-R | |
|---|---|
DigiKey Part Number | 3SB1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | 3SB 1.25-R |
Description | FUSE GLASS 1.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3SB 1.25-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 25.4 | |
Approval Agency | CE, CSA, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77000 € | 3,85 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,58920 € | 29,46 € |
| 100 | 0,54360 € | 54,36 € |
| 250 | 0,48864 € | 122,16 € |
| 500 | 0,45064 € | 225,32 € |
| 1.000 | 0,41543 € | 415,43 € |
| 5.000 | 0,34325 € | 1.716,25 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |




